Infineon TLE92108231QXXUMA1 MOSFET Gate Driver 48-Pin, PG-VQFN-48

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€3.34

(exc. VAT)

€4.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.34-
10 - 24€2.8414%
25 - 49€2.6819%
50 - 99€2.4825%
100 +€2.2931%

*price indicative

Packaging Options:
RS Stock No.:
258-4138
Mfr. Part No.:
TLE92108231QXXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Pin Count

48

Package Type

PG-VQFN-48

Driver Type

MOSFET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon multiple MOSFET driver IC is dedicated to control up to sixteen n-channel MOSFETs. It includes eight half-bridges for DC motor control applications such as automotive power seat control or other applications. A 24-bit serial peripheral interface is used to configure the multiple MOSFET driver IC and to control the half bridges. It also allows the read out of the status registers for diagnostic purpose. The multiple MOSFET driver IC offers a wide range of diagnostic features such as the monitoring of the supply voltage, the charge pump voltage, temperature warning and over-temperature shutdown. Each gate driver monitors independently its external MOSFET drain-source voltage for fault conditions.

Eight half-bridge gate drivers for external N-channel MOSFETs

Control of reverse battery protection MOSFET

Drain-source monitoring for short circuit detection

Over temperature warning and shutdown

Timeout watchdog

Detailed off-state diagnostic

Low current consumption in sleep mode

Leadless power package with support of optical lead tip inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy