Infineon 6EDL04I06PTXUMA1, Gate Driver, 165 mA 14-Pin 17.50V, DSO-28

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.92

(exc. VAT)

€6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 286 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.46€4.92
20 - 48€1.98€3.96
50 - 98€1.87€3.74
100 - 198€1.72€3.44
200 +€1.595€3.19

*price indicative

Packaging Options:
RS Stock No.:
259-1387
Mfr. Part No.:
6EDL04I06PTXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

165mA

Pin Count

14

Package Type

DSO-28

Fall Time

45ns

Driver Type

Gate Driver

Rise Time

100ns

Minimum Supply Voltage

13V

Maximum Supply Voltage

17.50V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Standards/Approvals

RoHS

Series

6ED

Automotive Standard

No

Infineon 6ED Series Gate Driver IC, 13V Minimum Supply Voltage, 17.50V Maximum Supply Voltage - 6EDL04I06PTXUMA1


This gate driver IC is designed to drive switching transistors in industrial control systems, providing level translation and gate sourcing/sinking around typical mid-voltage supplies. It functions across a wide ambient range and is packaged for Compact board integration. The device supports applications requiring controlled switching edges and moderate output drive in a 14-pin form.

Features and Benefits:


• 165mA output current delivers sufficient gate drive for medium-power switches
• 100ns rise time enables fast turn-on for efficient switching
• 45ns fall time reduces turn-off transition losses
• RoHS compliance ensures use in regulated manufacturing environments
• Operates from -40°C to +105°C for harsh environment endurance

Applications


• Suitable for industrial motor inverter gate stages
• Ideal for power conversion modules with 13V to 17.5V rails
• Used with half-bridge and full-bridge transistor arrays
• Can be used for gate control in renewable energy inverters
• Used for replacement in non-automotive control electronics

What package should I plan for on the PCB?


The device arrives in a DSO-28 package requiring a 14‑pin footprint and associated thermal planning.

What supply range will it accept for reliable operation?


It operates from 13V up to 17.50V supply rails suited to mid-voltage gate‑drive domains.

How does temperature affect its use in outdoor equipment?


Rated for operation between -40°C and +105°C, it maintains function across wide ambient swings.

Is this intended for automotive systems?


It is not specified for automotive-standard applications and should be used in non-automotive or industrial contexts.

What switching performance can installers expect?


Designers can anticipate fast edge control with 100ns turn-on and 45ns turn-off timings for controlled switching behaviour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy