Infineon 2ED21094S06JXUMA1, Gate Driver 2, 290 mA 14-Pin 25V, DSO
- RS Stock No.:
- 258-0607
- Mfr. Part No.:
- 2ED21094S06JXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,465.00
(exc. VAT)
€1,802.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.586 | €1,465.00 |
*price indicative
- RS Stock No.:
- 258-0607
- Mfr. Part No.:
- 2ED21094S06JXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 290mA | |
| Pin Count | 14 | |
| Fall Time | 35ns | |
| Package Type | DSO | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 25V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 2ED21094S6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 290mA | ||
Pin Count 14 | ||
Fall Time 35ns | ||
Package Type DSO | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 25V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 2ED21094S6J | ||
Automotive Standard No | ||
The Infineon half bridge gate driver is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Based on Infineons SOI-technology there is an excellent ruggedness and noise immunity with capability to maintain operational logic at negative voltages of up to - 11 V on VS pin on transient voltages. There are not any parasitic thyristor structures present in the device, hence no parasitic latch up may occur at all temperature and voltage conditions.
Maximum supply voltage of 25 V
Dual package options of DSO-8 and DSO-14
High and low voltage pins separated for maximum creep age and clearance
Separate logic and power ground with the 2ED21094S06J version
Shutdown input turns off both channels
Related links
- Infineon 2ED21094S06JXUMA1 290 mA 14-Pin 25V, DSO
- Infineon 2ED2109S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2104S06FXUMA1 Gate Driver 2 DSO
- Infineon 2ED21834S06JXUMA1 2.5 A 14-Pin 25V, DSO-14
- Infineon 2ED21844S06JXUMA1 2.5 A 14-Pin 25V, DSO-14
- Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2106S06FXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2ED2103S06FXUMA1 Gate Driver 2 DSO
