Infineon 6EDL04I06PTXUMA1, Gate Driver, 165 mA 14-Pin 17.50V, DSO-28
- RS Stock No.:
- 259-1386
- Mfr. Part No.:
- 6EDL04I06PTXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,287.00
(exc. VAT)
€1,583.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 September 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.287 | €1,287.00 |
*price indicative
- RS Stock No.:
- 259-1386
- Mfr. Part No.:
- 6EDL04I06PTXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 165mA | |
| Pin Count | 14 | |
| Fall Time | 45ns | |
| Package Type | DSO-28 | |
| Driver Type | Gate Driver | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 17.50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series | 6ED | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 165mA | ||
Pin Count 14 | ||
Fall Time 45ns | ||
Package Type DSO-28 | ||
Driver Type Gate Driver | ||
Rise Time 100ns | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 17.50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series 6ED | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon 6ED Series Gate Driver IC, 13V Minimum Supply Voltage, 17.50V Maximum Supply Voltage - 6EDL04I06PTXUMA1
This gate driver IC is designed to drive switching transistors in industrial control systems, providing level translation and gate sourcing/sinking around typical mid-voltage supplies. It functions across a wide ambient range and is packaged for Compact board integration. The device supports applications requiring controlled switching edges and moderate output drive in a 14-pin form.
Features and Benefits:
• 165mA output current delivers sufficient gate drive for medium-power switches
• 100ns rise time enables fast turn-on for efficient switching
• 45ns fall time reduces turn-off transition losses
• RoHS compliance ensures use in regulated manufacturing environments
• Operates from -40°C to +105°C for harsh environment endurance
• 100ns rise time enables fast turn-on for efficient switching
• 45ns fall time reduces turn-off transition losses
• RoHS compliance ensures use in regulated manufacturing environments
• Operates from -40°C to +105°C for harsh environment endurance
Applications
• Suitable for industrial motor inverter gate stages
• Ideal for power conversion modules with 13V to 17.5V rails
• Used with half-bridge and full-bridge transistor arrays
• Can be used for gate control in renewable energy inverters
• Used for replacement in non-automotive control electronics
• Ideal for power conversion modules with 13V to 17.5V rails
• Used with half-bridge and full-bridge transistor arrays
• Can be used for gate control in renewable energy inverters
• Used for replacement in non-automotive control electronics
What package should I plan for on the PCB?
The device arrives in a DSO-28 package requiring a 14‑pin footprint and associated thermal planning.
What supply range will it accept for reliable operation?
It operates from 13V up to 17.50V supply rails suited to mid-voltage gate‑drive domains.
How does temperature affect its use in outdoor equipment?
Rated for operation between -40°C and +105°C, it maintains function across wide ambient swings.
Is this intended for automotive systems?
It is not specified for automotive-standard applications and should be used in non-automotive or industrial contexts.
What switching performance can installers expect?
Designers can anticipate fast edge control with 100ns turn-on and 45ns turn-off timings for controlled switching behaviour.
Related links
- Infineon 6EDL04I06PTXUMA1 165 mA 14-Pin 25V, DSO-28
- Infineon 165 mA 28-Pin 25V, DSO-28
- Infineon 6ED003L06F2XUMA1 165 mA 28-Pin 25V, DSO-28
- Infineon 290 mA 14-Pin 25V, DSO
- Infineon 2.5 A 14-Pin 25V, DSO-14
- Infineon 2ED21094S06JXUMA1 290 mA 14-Pin 25V, DSO
- Infineon 3 A 16-Pin 25V, DSO-16
- Infineon 2.5 A 8-Pin 25V, DSO
