Infineon 2EDL8124G3CXTMA1, Gate Driver 2, 5 A 10-Pin 17V, VSON
- RS Stock No.:
- 260-1069
- Mfr. Part No.:
- 2EDL8124G3CXTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€2,310.00
(exc. VAT)
€2,850.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.77 | €2,310.00 |
*price indicative
- RS Stock No.:
- 260-1069
- Mfr. Part No.:
- 2EDL8124G3CXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 5A | |
| Pin Count | 10 | |
| Package Type | VSON | |
| Fall Time | 6ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 17V | |
| Maximum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 5A | ||
Pin Count 10 | ||
Package Type VSON | ||
Fall Time 6ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 17V | ||
Maximum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon LED driver is a 16 channel device with integrated and protected output stages and designed to control LEDs with a current up to 76.5 mA as linear current sink. It consist of a power stages that can be configured in parallel for higher load currents. Each individual power output stage is configured to a 6-bit current set value stored.
Robust operation
High power density
High efficiency
Strong MOSFET reliability
Related links
- Infineon 5 A 10-Pin 17V, VSON
- Infineon 2EDL8124G3CXTMA1 5 A 10-Pin 17V, VSON
- Infineon 2EDL8123G3CXTMA1 5 A 10-Pin 17V, VSON
- Infineon 2EDL8024G3CXTMA1 5 A 10-Pin 17V, VSON
- Infineon 2EDL8023G3CXTMA1 5 A 10-Pin 17V, VSON
- Infineon 3.3 A 8-Pin 17V, PDIP-8
- Infineon 14 A 8-Pin 17V, PG-DSO-8
- Infineon 10 A 8-Pin 17V, PG-DSO-8
