Infineon 2EDL05N06PFXUMA1, Gate Driver, 700 mA 8-Pin 17.50V, DSO-8

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.02

(exc. VAT)

€7.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.204€6.02
50 - 120€1.034€5.17
125 - 245€0.962€4.81
250 - 495€0.904€4.52
500 +€0.722€3.61

*price indicative

Packaging Options:
RS Stock No.:
260-5053
Mfr. Part No.:
2EDL05N06PFXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver IC

Output Current

700mA

Pin Count

8

Package Type

DSO-8

Fall Time

40ns

Driver Type

Gate Driver

Rise Time

80ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

17.50V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

2ED

Automotive Standard

No

Infineon 2ED Series Gate Driver IC, 10V Minimum Supply Voltage, 0.70A Output Current - 2EDL05N06PFXUMA1


This gate driver IC provides a focused solution for driving power transistors within a moderate supply-voltage range. It accepts low to mid supply voltages and delivers switching drive for gate control in Compact packages. The device is suited to electronic assemblies requiring controlled turn-on and turn-off behaviour across a broad ambient temperature span.

Features and Benefits:


• 10V to 17.50V supply span enables flexible system rail selection
• 0.70A output current drives common power MOSFET Gates effectively
• 80ns rise time reduces switch transition losses under load
• 40ns fall time supports Rapid turn-off and improved switching control
• DSO-8 8-pin package minimises PCB footprint for Compact designs

Applications


• Suitable for gate drive in medium-power MOSFET stages
• Ideal for power switching in industrial control modules
• Used with half-bridge and full-bridge transistor arrangements
• Can be used for fast pulse-width modulation drive circuits

What ambient temperature range can it operate within?


It functions over a temperature span from -40°C to 125°C.

What package should be considered for space-constrained layouts?


The device is supplied in a DSO-8 package with eight pins for Compact integration.

Is the component suitable where hazardous materials are restricted?


The device complies with RoHS standards, eliminating certain restricted substances.

What is the maximum supply-voltage limit to avoid damage?


The upper permitted supply voltage is 17.50V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy