Microchip TC1410EOA MOSFET Gate Driver 2, 500 mA 8-Pin 16V, SOIC
- RS Stock No.:
- 668-4257
- Mfr. Part No.:
- TC1410EOA
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 668-4257
- Mfr. Part No.:
- TC1410EOA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TC1410 | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Height | 1.42mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 35ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TC1410 | ||
Width 3.91mm | ||
Length 4.9mm | ||
Height 1.42mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
TC1410 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- onsemi NCP5106BDR2G MOSFET Gate Driver 2 SOIC
- onsemi NCP5104DR2G MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4605-2YM MOSFET Gate Driver 2 8-Pin 16V, SOIC
- Renesas Electronics MOSFET Gate Driver 2 SOIC
- Microchip MIC4102YM MOSFET Gate Driver 2 SOIC
