Infineon IR2111PBF MOSFET Gate Driver 2, 500 mA 8-Pin 20V, PDIP
- RS Stock No.:
- 541-0654
- Mfr. Part No.:
- IR2111PBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
Last RS stock
- 12 left, ready to ship from another location
- Final 1,423 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | €2.86 |
| 10 - 24 | €2.70 |
| 25 - 49 | €2.58 |
| 50 - 99 | €2.48 |
| 100 + | €2.32 |
*price indicative
- RS Stock No.:
- 541-0654
- Mfr. Part No.:
- IR2111PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & IGBT Driver | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 40ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 130ns | |
| Minimum Supply Voltage | 1V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IR2111(S) & (PbF) | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Length | 10.92mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & IGBT Driver | ||
Output Current 500mA | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 40ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 130ns | ||
Minimum Supply Voltage 1V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IR2111(S) & (PbF) | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Length 10.92mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Infineon MOSFET Gate Driver, 0.5A Output Current, 20V Supply Voltage - IR2111PBF
This MOSFET gate driver is designed for efficient control of power electronic circuits, specifically in half-bridge applications. The device operates with high voltage tolerance up to 600V, suitable for use in various automated systems. It features robust construction employing CMOS technology, which enhances reliability in demanding environments.
Features & Benefits
• Delivers peak output current of 0.5A for efficient switching
• Floating channel functionality enables bootstrap operation for enhanced performance
• Undervoltage lockout safeguards against low supply conditions
• Matched propagation delays ensure synchronised operation of output channels
• Internal deadtime prevents shoot-through, increasing system efficiency
Applications
• Ideal for driving high-side and low-side MOSFETs in half-bridge configurations
• Suitable for synchronised switching in power converters
• Utilised in industrial automation systems requiring high-speed control
• Effective in motor drive
What voltage supply range is compatible with this device?
The compatible supply voltage range for this device is from 10V to 20V, allowing flexibility in various applications.
How does the device prevent shoot-through conditions?
It includes internally set deadtime features that manage the timing between high-side and low-side drivers, effectively preventing shoot-through in half-bridge applications.
What are the benefits of using a floating channel in this driver?
The floating channel allows for bootstrap operation, enabling the driver to control high-side MOSFETs effectively, which is critical in high-voltage applications.
Related links
- onsemi NCP5106BDR2G MOSFET Gate Driver 2 SOIC
- onsemi NCP5104DR2G MOSFET Gate Driver 2 SOIC
- Infineon IR2111SPBF 500 mA 8-Pin 20V, SOIC
- Texas Instruments SN75372P MOSFET Gate Driver 2 PDIP
- Infineon IR2118PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2117PBF 500 mA 8-Pin 20V, PDIP
- Infineon IR2101PBF 360 mA 8-Pin 20V, PDIP
- Infineon IR2127STRPBF MOSFET Gate Driver 1 SOIC
