Infineon IR2110PBF MOSFET Gate Driver 2, 2 A 14-Pin 600V, PDIP
- RS Stock No.:
- 260-5179
- Distrelec Article No.:
- 304-31-371
- Mfr. Part No.:
- IR2110PBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5179
- Distrelec Article No.:
- 304-31-371
- Mfr. Part No.:
- IR2110PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| Fall Time | 17ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 35ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR2110/IR2113 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 14 | ||
Package Type PDIP | ||
Fall Time 17ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 35ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IR2110/IR2113 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon MOSFET Gate Driver, 20V Supply Voltage, 2.5A Output Current - IR2110PBF
This MOSFET gate driver is designed for powering high voltage applications, supporting high and low side configurations. It features a compact 14-lead PDIP package, facilitating easy integration into various circuits within the realm of power electronics. With a rise time of 25ns and fall time of 17ns, it ensures quick response times essential for effective power management.
Features & Benefits
• Designed for bootstrap operation with floating channel capability
• Operational voltage tolerance of up to 600V for high reliability
• Compatible with standard CMOS and LSTTL logic down to 3.3V
• Matched propagation delay simplifies high frequency applications
Applications
• Used in motor control systems for smooth operation
• Suitable for driving IGBTs in industrial
• Applied in renewable energy systems such as solar inverters
• Utilised in automation equipment for enhanced performance
What protections does this gate driver offer to enhance circuit safety?
The driver includes undervoltage lockout for both channels, preventing malfunction due to low supply voltage. It ensures safe operation and protects associated components from potential damage.
How does this driver assist in managing high frequency switching?
The matched propagation delay for both high and low side outputs is critical in maintaining timing accuracy, minimising cross-conduction, and ensuring efficient switching performance in high frequency environments.
What considerations should I make regarding power supply when using this driver?
The gate driver requires a power supply within the range of 10V to 20V for optimal performance. Additionally, a separate logic supply from 3.3V to 20V is crucial for proper operation, thereby accommodating diverse logic levels.
Can it be effectively used in systems operating beyond standard voltages?
Yes, this driver can operate effectively in systems with high voltage requirements, tolerating up to 600V, making it suitable for heavy-duty applications in various electrical systems.
Related links
- Infineon MOSFET Gate Driver 2 PDIP
- Infineon IR2113PBF MOSFET Gate Driver PDIP
- Infineon 600 mA 8-Pin 600V, PDIP
- Infineon IRS2104PBF 600 mA 8-Pin 600V, PDIP
- Infineon IRS2110STRPBF MOSFET Gate Driver PDIP
- Infineon IRS21844PBF MOSFET Gate Driver 2 PDIP
- Infineon 2ED21824S06JXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 2EDL23N06PJXUMA1 MOSFET Gate Driver 2 DSO
