Infineon IRS2110STRPBF MOSFET Gate Driver, 2 A 14-Pin 300mV, PDIP

Subtotal (1 reel of 1000 units)*

€1,443.00

(exc. VAT)

€1,775.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.443€1,443.00

*price indicative

RS Stock No.:
226-6188
Mfr. Part No.:
IRS2110STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

2A

Pin Count

14

Package Type

PDIP

Fall Time

25ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

10V

Maximum Supply Voltage

300mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

2.65mm

Series

IRS

Width

7.6mm

Standards/Approvals

RoHS Compliant

Length

10.5mm

Mount Type

Surface

Automotive Standard

No

Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 2A Output Current - IRS2110STRPBF


This gate driver provides dual-channel MOSFET driving capability for power switching applications, designed to Interface between logic-level control and power transistors while operating within a broad temperature range. It is supplied as a 14-pin PDIP device intended for surface mounting and offers targeted performance for systems requiring moderate output drive and fast switching transitions.

Features and Benefits:


• Dual outputs deliver 2A drive current for efficient MOSFET switching
• Minimum supply requirement of 10V ensures stable gate drive levels
• Rise time 25ns enables Rapid turn-on for reduced switching losses
• Fall time 25ns produces quick turn-off to limit cross-conduction
• Operates from -40 to 125°C for high-temperature environments
• RoHS-compliant construction supports regulated manufacturing processes

Applications


• Suitable for driving power MOSFETs in motor controllers
• Ideal for use in DC-DC converter gate stages
• Used with half-bridge and full-bridge power switches
• Can be used for industrial inverter gate control
• Used for pulse-width modulation gate drive circuits

What package format does it use for PCB integration?


It is supplied in a 14-pin PDIP package suitable for through-hole or compatible surface-mounting arrangements.

What current capability should designers expect per output?


Each output can source or sink up to 2A to directly drive common MOSFET gates.

What supply voltage constraints apply during design?


The driver requires a minimum supply of 10V and is specified with a low-voltage threshold reference of 0.3V maximum for certain internal levels.

How does the device perform under elevated ambient temperatures?


The device is rated to operate up to 125°C maximum, allowing deployment in thermally demanding systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy