Infineon IR2183SPBF MOSFET Gate Driver, 1.8 A 8-Pin 20V, SOIC
- RS Stock No.:
- 260-5192
- Mfr. Part No.:
- IR2183SPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 95 units)*
€269.14
(exc. VAT)
€331.08
(inc. VAT)
In Stock
- 3,515 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 - 95 | €2.833 | €269.14 |
| 190 - 380 | €2.702 | €256.69 |
| 475 + | €2.634 | €250.23 |
*price indicative
- RS Stock No.:
- 260-5192
- Mfr. Part No.:
- IR2183SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1.8A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IR21834 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 1.8A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Series IR21834 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Tolerant to negative transient voltage
Related links
- Infineon IR2183SPBF MOSFET Gate Driver SOIC
- Infineon IR2181STRPBF MOSFET Gate Driver SOIC
- Infineon IR2183STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver 14-Pin 20V, SOIC-14
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver SOIC-8
- Infineon MOSFET Gate Driver 2 SOIC
