Infineon IR21844SPBF MOSFET Gate Driver 14-Pin 20V, SOIC-14

Get a bulk buy discount

Add 20 more to save 15%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.80

(exc. VAT)

€12.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,254 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.90€9.80-
20 - 48€4.165€8.3315%
50 - 98€3.93€7.8619%
100 - 198€3.63€7.2625%
200 +€3.39€6.7830%

*price indicative

Packaging Options:
RS Stock No.:
260-5195
Distrelec Article No.:
304-34-457
Mfr. Part No.:
IR21844SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Pin Count

14

Package Type

SOIC-14

Fall Time

20ns

Driver Type

MOSFET

Rise Time

40ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels.

Floating channel designed for bootstrap operation

Tolerant to negative transient voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy