Infineon IRS21094SPBF, Gate Driver, 600 mA 14-Pin 20V, SOIC-14
- RS Stock No.:
- 257-5810
- Mfr. Part No.:
- IRS21094SPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5810
- Mfr. Part No.:
- IRS21094SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 600mA | |
| Pin Count | 14 | |
| Fall Time | 35ns | |
| Package Type | SOIC-14 | |
| Driver Type | Gate Driver | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 600mA | ||
Pin Count 14 | ||
Fall Time 35ns | ||
Package Type SOIC-14 | ||
Driver Type Gate Driver | ||
Rise Time 100ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT drivers with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 V.
Floating gate driver designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, dV/dt immune
Gate drive supply range from 10 V to 20 V
Under voltage lockout for both channels
33 V, 5 V, and 15 V logic input compatible
Cross-conduction prevention logic
Matched propagation delay for both channels
High-side output in phase with HIN input
Logic and power ground +/- 5 V offset
Programmable up to 5 μs with one external resistor
Lower di/dt gate driver for better noise immunity
Shutdown input turns off both channels
Related links
- Infineon 600 mA 14-Pin 20V, SOIC-14
- Infineon MOSFET Gate Driver SOIC
- Infineon 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2007STRPBF MOSFET Gate Driver SOIC
- Infineon IRS2108SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2106SPBF 600 mA 8-Pin 20V, SOIC-8
- Infineon IRS2005STRPBF 600 mA 8-Pin 20V, SOIC
- Infineon IRS2008STRPBF 600 mA 8-Pin 20V, SOIC
