Infineon IRS21064SPBF MOSFET Gate Driver 14-Pin 20V, SOIC-14
- RS Stock No.:
- 260-5205
- Mfr. Part No.:
- IRS21064SPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5205
- Mfr. Part No.:
- IRS21064SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Pin Count | 14 | |
| Package Type | SOIC-14 | |
| Fall Time | 35ns | |
| Driver Type | MOSFET | |
| Rise Time | 100ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Pin Count 14 | ||
Package Type SOIC-14 | ||
Fall Time 35ns | ||
Driver Type MOSFET | ||
Rise Time 100ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Floating gate driver designed for bootstrap operation
Cross conduction prevention logic
Matched propagation delay for both channels
Related links
- Infineon MOSFET Gate Driver 14-Pin 20V, SOIC-14
- Infineon IR21844SPBF MOSFET Gate Driver 14-Pin 20V, SOIC-14
- Infineon MOSFET Gate Driver SOIC-14
- Infineon IRS21844SPBF MOSFET Gate Driver SOIC-14
- Infineon 600 mA 14-Pin 20V, SOIC-14
- Infineon IRS21094SPBF 600 mA 14-Pin 20V, SOIC-14
- onsemi FAN7382M1X MOSFET Gate Driver 2 SOP
- Infineon IRS21064STRPBF MOSFET Gate Driver SOIC
