Infineon IR2125SPBF MOSFET Gate Driver 1, 3.3 A 16-Pin 18V, SOIC

Subtotal (1 tube of 45 units)*

€84.69

(exc. VAT)

€104.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
45 +€1.882€84.69

*price indicative

RS Stock No.:
260-5923
Mfr. Part No.:
IR2125SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

3.3A

Pin Count

16

Package Type

SOIC

Fall Time

26ns

Driver Type

MOSFET

Rise Time

43ns

Minimum Supply Voltage

0mV

Maximum Supply Voltage

18V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

IR21xx

Automotive Standard

No

The Infineon EiceDRIVER 500 V high side gate driver IC with typical 1.6 A source and 3.3 A sink currents in 16 Lead SOICWB package for IGBTsand MOSFETs. The protection circuitry detects over current in the driven power transistor and limits the gate drive voltage.

Undervoltage lockout

Fully operational to +500 V

Output in phase with input

Current detection and limiting loop to limit driven power transistor current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy