onsemi NCV57530DWKR2G, IGBT, 6.5 A 14-Pin 20V, SOIC
- RS Stock No.:
- 261-9550
- Mfr. Part No.:
- NCV57530DWKR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.37
(exc. VAT)
€7.84
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.37 |
| 10 - 99 | €5.50 |
| 100 - 499 | €4.76 |
| 500 + | €4.19 |
*price indicative
- RS Stock No.:
- 261-9550
- Mfr. Part No.:
- NCV57530DWKR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 6.5A | |
| Pin Count | 14 | |
| Fall Time | 10ns | |
| Package Type | SOIC | |
| Driver Type | IGBT | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCV57 | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 6.5A | ||
Pin Count 14 | ||
Fall Time 10ns | ||
Package Type SOIC | ||
Driver Type IGBT | ||
Rise Time 30ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCV57 | ||
Mount Type PCB | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor gate drivers are high−current two channel isolated IGBT gate drivers with 5 kVrms internal galvanic isolation from input to each output and functional isolation between the two output channels.
High common mode transient immunity
IGBT gate clamping during short circuit
Related links
- onsemi NCV57530DWKR2G 6.5 A 14-Pin 20V, SOIC
- onsemi NCD57530DWKR2G 6.5 A 14-Pin 20V, SOIC
- onsemi NCV57540DWKR2G 6.5 A 14-Pin 20V, SOIC
- onsemi NCD57540DWKR2G 6.5 A 14-Pin 20V, SOIC
- onsemi 6.5 A 8-Pin 20V, SOIC
- onsemi NCD57080BDR2G 6.5 A 8-Pin 20V, SOIC
- onsemi NCD57090DDWR2G 6.5 A 8-Pin 20V, SOIC
- onsemi NCD57090EDWR2G 6.5 A 8-Pin 20V, SOIC
