Infineon IR4426SPBF MOSFET Gate Driver 2, 1.5 A 8-Pin 20V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-6717
Mfr. Part No.:
IR4426SPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

SOIC

Fall Time

10ns

Driver Type

MOSFET

Minimum Supply Voltage

6V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Length

4.98mm

Standards/Approvals

RoHS

Series

IR4426

Width

3.99mm

Mount Type

Surface

Automotive Standard

No

The Infineon low voltage, high speed power MOSFET and IGBT driver has proprietary latch immune CMOS technologies, which enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL outputs. The output driver features a high pulse current buffer stage designed for minimum driver cross conduction.

Matched propagation delay for both channels

Outputs out of phase with inputs

CMOS Schmitt triggered inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy