Infineon AUIRS2301STR MOSFET Gate Driver 2, 200 mA 8-Pin 20V, SOIC

Get a bulk buy discount

Add 25 more to save €9.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.84

(exc. VAT)

€15.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
  • Plus 2,500 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.568€12.84-
25 - 45€2.184€10.92€9.60
50 - 120€2.054€10.27€25.70
125 - 245€1.924€9.62€80.50
250 +€1.774€8.87€198.50

*price indicative

Packaging Options:
RS Stock No.:
223-8472
Mfr. Part No.:
AUIRS2301STR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

200mA

Pin Count

8

Package Type

SOIC

Fall Time

50ns

Driver Type

MOSFET

Rise Time

220ns

Minimum Supply Voltage

5V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.98mm

Width

3.99mm

Standards/Approvals

RoHS

Height

1.75mm

Series

AUIRS2301S

Mount Type

Surface

Automotive Standard

AEC-Q100

The Infineon AUIRS2301S series is a high voltage, high speed power MOSFET and IGBT driver with independent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output

Floating channel designed for bootstrap operation

Under voltage lockout for both channels

Matched propagation delay for both channels

Lead free

RoHS compliant

Automotive qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy