Infineon AUIRS21811STR MOSFET Gate Driver 2, 1.9 A 8-Pin 20V, SOIC
- RS Stock No.:
- 223-8463
- Mfr. Part No.:
- AUIRS21811STR
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€3,850.00
(exc. VAT)
€4,725.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.54 | €3,850.00 |
*price indicative
- RS Stock No.:
- 223-8463
- Mfr. Part No.:
- AUIRS21811STR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1.9A | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | AUIRS21811 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 1.9A | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series AUIRS21811 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Infineon AUIRS21811S series is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output.
Under voltage lockout for both channels
Floating channel designed for bootstrap operation
Output in phase with input
Lead-free
RoHS compliant
Automotive qualified
Related links
- Infineon AUIRS21811STR MOSFET Gate Driver 2 SOIC
- Infineon AUIRS2181STR MOSFET Gate Driver 2 SOIC
- Infineon IRS2183STRPBF MOSFET Gate Driver 2 SOIC
- onsemi Gate Driver 2 SOIC
- onsemi NCV57200DR2G Gate Driver 2 SOIC
- Infineon IRS2184SPBF MOSFET Gate Driver SOIC-8
- Infineon IRS2184STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC-14
