Renesas Electronics ISL83202IBZ, 1 A 16-Pin 7V

Subtotal (960 units, in tubes of 960)*

€2,027.52

(exc. VAT)

€2,494.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
960 +€2.112€2,027.52

*price indicative

RS Stock No.:
264-3633
Mfr. Part No.:
ISL83202IBZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Gate Driver Module

Output Current

1A

Pin Count

16

Fall Time

15ns

Rise Time

25ns

Minimum Supply Voltage

70V dc

Maximum Supply Voltage

7V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

10mm

Standards/Approvals

RoHS

Width

4mm

Series

ISL8320

Height

1.75mm

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
CN
The Renesas Electronics medium-frequency H-Bridge FET driver capable of 1A (typ) of Peak drive current that is designed to drive high- and low-side N-Channel MOSFETs in mediumvoltage applications.

Shoot-through protection

Undervoltage protection

Bootstrap supply max voltage 70VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy