Microchip MIC4606-2YML-TR MOSFET Gate Driver 1, 1 A 16-Pin 16V, 16-Pin TSSOP
- RS Stock No.:
- 598-391
- Mfr. Part No.:
- MIC4606-2YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€11,820.00
(exc. VAT)
€14,540.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €2.364 | €11,820.00 |
*price indicative
- RS Stock No.:
- 598-391
- Mfr. Part No.:
- MIC4606-2YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 1A | |
| Pin Count | 16 | |
| Fall Time | 20ns | |
| Package Type | 16-Pin TSSOP | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 16V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MIC4604 | |
| Height | 1.2mm | |
| Width | 6.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 1A | ||
Pin Count 16 | ||
Fall Time 20ns | ||
Package Type 16-Pin TSSOP | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 16V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MIC4604 | ||
Height 1.2mm | ||
Width 6.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip 85V full-bridge MOSFET driver features adaptive dead time and shoot-through protection. The adaptive dead-time circuitry actively monitors both sides of the full bridge, minimizing the time between high-side and low-side MOSFET transitions to maximize power efficiency. Anti-shoot-through circuitry prevents erroneous inputs and noise from turning both MOSFETs on at the same time on each side of the bridge.
Enable input for on/off control
On chip bootstrap diodes
Fast 35 ns propagation times
Drives 1000 pf load with 20 ns rise and fall times
Related links
- Microchip MIC4606-1YML-TR MOSFET Gate Driver 1 16-Pin TSSOP
- STMicroelectronics TD310ID MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- Microchip MIC4420YM-TR MOSFET Gate Driver 1 SOIC
- Microchip MIC4417YM4-TR MOSFET Gate Driver 1 SOT-123
- Microchip MIC4422YM-TR MOSFET Gate Driver 1 SOIC
- Microchip MIC4416YM4-TR MOSFET Gate Driver 1 SOT-123
- Microchip MOSFET Gate Driver SOIC
