Microchip TC1411NCOA713 MOSFET Gate Driver, 1 A 8-Pin 16V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-8869
Mfr. Part No.:
TC1411NCOA713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1A

Pin Count

8

Package Type

SOIC

Fall Time

25ns

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

16V

Maximum Supply Voltage

16V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.75mm

Length

4.9mm

Standards/Approvals

RoHS

Width

6mm

Series

TC1411

Mount Type

Surface

Automotive Standard

No

The Microchip MOSFET gate driver will not latch up under any conditions within their power and voltage ratings. It is not subject to damage when up to 5 V of noise spiking of either polarity occurs on the ground pin. As MOSFET gate driver, it can easily switch 1000pF gate capacitance in 25 ns with matched rise and fall times, and provide low enough impedance in both the ON and the OFF states to ensure the MOSFET’s intended state will not be affected, even by large transients. The rise and fall time edges are matched to allow driving short-duration inputs with greater accuracy.

500 mA Reverse Current

Fully protected against up to 4 kV of electrostatic discharge

Consistent delay times with changes in supply voltage

Matched delay times

Pinout Same as TC1410/12/13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy