Microchip MOSFET Gate Driver 2, 3 A 8-Pin 16V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-0398
Mfr. Part No.:
MIC4104YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

3A

Pin Count

8

Fall Time

6ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

10ns

Minimum Supply Voltage

9V

Number of Drivers

2

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.48mm

Standards/Approvals

No

Width

3.94mm

Series

MIC4104

Length

4.93mm

Mount Type

Surface

Automotive Standard

No

The MIC4103 and MIC4104 are high frequency, 100V Half Bridge MOSFET drivers with faster turn-off characteristics than the MIC4100 and MIC4101 drivers. They feature fast 24ns propagation delay times and 6ns driver fall times.

Asymmetrical, low impedance outputs drive 1000pF load with 10ns rise times and 6ns fall times

Bootstrap supply max voltage to 118V DC

Supply voltage up to 16V

Drives high- and low-side N-Channel MOSFETs with independent inputs

CMOS input thresholds (MIC4103)

TTL input thresholds (MIC4104)

Asymmetrical, low impedance outputs drive 1000pF load with 10ns rise times and 6ns fall times

Bootstrap supply max voltage to 118V DC

Supply voltage up to 16V

Drives high- and low-side N-Channel MOSFETs with independent inputs

CMOS input thresholds (MIC4103)

TTL input thresholds (MIC4104)

On-chip bootstrap diode

Fast 24ns propagation times

Low power consumption

Supply under-voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy