Microchip TC4431CPA MOSFET Gate Driver, 1.5 A 8-Pin 30V, PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 60 units)*

€214.56

(exc. VAT)

€263.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
60 - 60€3.576€214.56
120 +€3.265€195.90

*price indicative

RS Stock No.:
264-8894
Mfr. Part No.:
TC4431CPA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

PDIP

Fall Time

33ns

Driver Type

MOSFET

Minimum Supply Voltage

30V

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

0.4in

Standards/Approvals

RoHS

Width

0.325in

Series

TC4431

Height

0.21in

Mount Type

Surface

Automotive Standard

No

The Microchip MOSFET gate driver is suitable for use in high-side driver applications. It will not latch up under any conditions within their power and voltage ratings. It can accept, without damage or logic upset, up to 300 mA of reverse current (of either polarity) being forced back into their outputs. Under-voltage lockout circuitry forces the output to a "low" state when the input supply voltage drops below 7 V.

4.5 V to 30 V wide operating range

High capacitive load drive capability: 1,000 pF in 25 ns

Short delay times: < 78 ns (Typical)

Low output impedance: 7Ω (Typical)

Fully protected against up to 4 kV of electrostatic discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy