Microchip TC4431CPA MOSFET Gate Driver, 1.5 A 8-Pin 30V, PDIP
- RS Stock No.:
- 264-8895
- Mfr. Part No.:
- TC4431CPA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.15
(exc. VAT)
€8.79
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.575 | €7.15 | - |
| 10 - 18 | €3.085 | €6.17 | 13% |
| 20 - 58 | €3.025 | €6.05 | 15% |
| 60 - 118 | €2.97 | €5.94 | 16% |
| 120 + | €2.72 | €5.44 | 23% |
*price indicative
- RS Stock No.:
- 264-8895
- Mfr. Part No.:
- TC4431CPA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 33ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 0.4in | |
| Height | 0.21in | |
| Standards/Approvals | RoHS | |
| Width | 0.325in | |
| Series | TC4431 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 33ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 0.4in | ||
Height 0.21in | ||
Standards/Approvals RoHS | ||
Width 0.325in | ||
Series TC4431 | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Microchip MOSFET gate driver is suitable for use in high-side driver applications. It will not latch up under any conditions within their power and voltage ratings. It can accept, without damage or logic upset, up to 300 mA of reverse current (of either polarity) being forced back into their outputs. Under-voltage lockout circuitry forces the output to a "low" state when the input supply voltage drops below 7 V.
4.5 V to 30 V wide operating range
High capacitive load drive capability: 1,000 pF in 25 ns
Short delay times: < 78 ns (Typical)
Low output impedance: 7Ω (Typical)
Fully protected against up to 4 kV of electrostatic discharge
Related links
- Microchip TC4431CPA MOSFET Gate Driver PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MIC5014YN MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc MOSFET Gate Driver 1 PDIP
- Microchip TC4432COA MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261BCC-C-IP MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc Si8261BAC-C-IP MOSFET Gate Driver 1 PDIP
