Microchip TC4469COE713 MOSFET Gate Driver, 1.2 A 16-Pin 18V, SOIC

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.58

(exc. VAT)

€11.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,904 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€4.79€9.58-
50 - 98€3.955€7.9117%
100 - 248€3.61€7.2224%
250 - 498€3.54€7.0826%
500 +€3.47€6.9427%

*price indicative

Packaging Options:
RS Stock No.:
264-8899
Mfr. Part No.:
TC4469COE713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.2A

Pin Count

16

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Rise Time

25ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

10.49mm

Height

2.64mm

Standards/Approvals

RoHS

Series

TC4468

Width

10.67mm

Mount Type

Surface

Automotive Standard

No

The Microchip quad MOSFET driver can source up to 250 mA into loads referenced to ground. Heavily loaded clock lines, coaxial cables, and piezoelectric transducers can all be easily driven with this driver. Each driver has been equipped with a two-input logic gate for added flexibility. This driver is very robust and highly latch-up resistant. It can tolerate up to 5 V of noise spiking on the ground line and can handle up to 0.5 A of reverse current on the driver outputs.

4.5 V to 18 V wide operating range

Symmetrical rise and fall times: 25 ns

Short, equal delay times: 75 ns

2 kV ESD protection on all pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy