Texas Instruments UCC21750DW 2, 20 mA 16-Pin 5V, SOIC
- RS Stock No.:
- 265-3583
- Mfr. Part No.:
- UCC21750DW
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 120 more to save €16.80
View bulk pricing optionsSubtotal (1 tube of 40 units)*
€187.80
(exc. VAT)
€231.00
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 80 | €4.695 | €187.80 | - |
| 120 - 200 | €4.555 | €182.20 | €16.80 |
| 240 - 560 | €4.438 | €177.52 | €61.68 |
| 600 + | €4.327 | €173.08 | €220.80 |
*price indicative
- RS Stock No.:
- 265-3583
- Mfr. Part No.:
- UCC21750DW
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 20mA | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 27ns | |
| Rise Time | 33ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.65mm | |
| Length | 10.5mm | |
| Series | UCC21750DW | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 20mA | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 27ns | ||
Rise Time 33ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.65mm | ||
Length 10.5mm | ||
Series UCC21750DW | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Texas Instruments UCC21750DW 2 SOIC
- Texas Instruments 20 mA 16-Pin, SOIC
- Texas Instruments UCC21710QDWQ1 20 mA 16-Pin, SOIC
- Texas Instruments 10 A 16-Pin 5V, SOIC
- Texas Instruments UCC21710QDWQ1 10 A 16-Pin 5V, SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi NCP51561BBDWR2G MOSFET Gate Driver SOIC
- onsemi NCP51561DADWR2G MOSFET Gate Driver SOIC
