Texas Instruments 1, 8 A 6-Pin 12V, SON
- RS Stock No.:
- 265-3585
- Mfr. Part No.:
- UCC27512DRSR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€1,296.00
(exc. VAT)
€1,593.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.432 | €1,296.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€804.00
(exc. VAT)
€988.92
(inc. VAT)
- RS Stock No.:
- 265-3585
- Mfr. Part No.:
- UCC27512DRSR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 8A | |
| Pin Count | 6 | |
| Package Type | SON | |
| Fall Time | 7ns | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 12V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Height | 800μm | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Standards/Approvals | RoHS | |
| Series | UCC27512DRSR | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 8A | ||
Pin Count 6 | ||
Package Type SON | ||
Fall Time 7ns | ||
Rise Time 12ns | ||
Minimum Supply Voltage 12V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Height 800μm | ||
Length 3.15mm | ||
Width 3.15mm | ||
Standards/Approvals RoHS | ||
Series UCC27512DRSR | ||
Mount Type Surface | ||
Automotive Standard No | ||
Related links
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments UCC27512DRSR MOSFET Gate Driver 1 SON
- Texas Instruments UCC27512DRSR 1 SON
- Texas Instruments MOSFET Gate Driver 1 SON
- Texas Instruments UCC27512MDRSTEP MOSFET Gate Driver 1 SON
- Texas Instruments NexFET N-Channel MOSFET 25 V Enhancement, 6-Pin SON
- Texas Instruments 1-Channel 75mA 6-Pin, SON
- Texas Instruments 3-Element Uni-Directional TVS Diode Array 6-Pin SON

