Texas Instruments DRV8350SRTVT, Gate Driver 1, 25 mA 32-Pin 6V, WQFN
- RS Stock No.:
- 268-7477
- Mfr. Part No.:
- DRV8350SRTVT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.10
(exc. VAT)
€11.20
(inc. VAT)
Last RS stock
- Final 218 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.55 | €9.10 |
| 10 - 18 | €4.09 | €8.18 |
| 20 - 98 | €4.01 | €8.02 |
| 100 - 198 | €3.385 | €6.77 |
| 200 + | €3.30 | €6.60 |
*price indicative
- RS Stock No.:
- 268-7477
- Mfr. Part No.:
- DRV8350SRTVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 25mA | |
| Pin Count | 32 | |
| Package Type | WQFN | |
| Fall Time | 150ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 210mm | |
| Height | 35mm | |
| Width | 185mm | |
| Standards/Approvals | RoHS | |
| Series | DRV | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 25mA | ||
Pin Count 32 | ||
Package Type WQFN | ||
Fall Time 150ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 210mm | ||
Height 35mm | ||
Width 185mm | ||
Standards/Approvals RoHS | ||
Series DRV | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Texas Instruments gate drivers used for three phase brushless DC motor applications. These applications include field oriented control, sinusoidal current control and trapezoidal current control of BLDC motors. The device variants provide optional integrated current shunt amplifiers to support different motor control schemes and a buck regulator to power the gate driver or external controller.
MOSFET shoot through prevention
Integrated triple current shunt amplifier
Thermal warning and shutdown
Fault condition indicator
Related links
- Texas Instruments DRV8350SRTVT 25 mA 32-Pin 6V, WQFN
- DiodesZetex DRDC3105F-7 MOSFET Gate Driver 1 SOT-23
- STMicroelectronics 48 mA 32-Pin 28V, LQFP-32
- STMicroelectronics L99H02QFTR 48 mA 32-Pin 28V, LQFP-32
- Semikron Danfoss SKYPER 32 2nd edition 70 mA 32-Pin 16V, Module
- STMicroelectronics STDRIVE121TR 120 mA 32-Pin 28V, VFQFN
- STMicroelectronics STDRIVE141TR 120 mA 32-Pin 28V, VFQFN
- Texas Instruments Gate Driver 2 SOT-23
