Texas Instruments LM5102MM/NOPB, Gate Driver 2, 1.8 A 10-Pin 100V, VSSOP
- RS Stock No.:
- 268-7537
- Mfr. Part No.:
- LM5102MM/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €5.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
In Stock
- Plus 845 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.268 | €16.34 | - |
| 50 - 95 | €3.156 | €15.78 | €5.60 |
| 100 - 245 | €3.072 | €15.36 | €19.60 |
| 250 - 495 | €2.99 | €14.95 | €69.50 |
| 500 + | €2.918 | €14.59 | €175.00 |
*price indicative
- RS Stock No.:
- 268-7537
- Mfr. Part No.:
- LM5102MM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Gate Driver Module | |
| Output Current | 1.8A | |
| Pin Count | 10 | |
| Package Type | VSSOP | |
| Fall Time | 0.6μs | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 100V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 191mm | |
| Standards/Approvals | RoHS | |
| Series | LM | |
| Height | 35mm | |
| Length | 208mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Gate Driver Module | ||
Output Current 1.8A | ||
Pin Count 10 | ||
Package Type VSSOP | ||
Fall Time 0.6μs | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 100V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 191mm | ||
Standards/Approvals RoHS | ||
Series LM | ||
Height 35mm | ||
Length 208mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Texas Instruments gate driver is designed to drive both the high side and the low side N Channel MOSFETs in a synchronous buck or a half bridge configuration. The outputs are independently controlled. The rising edge of each output can be independently delayed with a programming resistor.
Bootstrap supply voltage range up to 118 V dc
Fast turn off propagation delay 25 ns typical
supply rail under voltage lockout
Low power consumption
Timer can be terminated midway through sequence
Related links
- Texas Instruments LM5102MM/NOPB 1.8 A 10-Pin 100V, VSSOP
- Texas Instruments LM5106MM/NOPB MOSFET Gate Driver 2 MSOP
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BMAX/NOPB 1 A 8-Pin 14V, SOIC
- Texas Instruments LM27222M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5109BSD/NOPB MOSFET Gate Driver 2 LLP
- Texas Instruments DS3668N/NOPB Gate Driver PDIP
- Texas Instruments MOSFET Gate Driver 1 MSOP
