Texas Instruments LM5109BSD/NOPB MOSFET Gate Driver 2, 1 A 8-Pin 14V, LLP
- RS Stock No.:
- 761-5312
- Mfr. Part No.:
- LM5109BSD/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€3.92
(exc. VAT)
€4.82
(inc. VAT)
Last RS stock
- Final 895 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.784 | €3.92 |
*price indicative
- RS Stock No.:
- 761-5312
- Mfr. Part No.:
- LM5109BSD/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Fall Time | 15ns | |
| Package Type | LLP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 14V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | LM5109 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 8 | ||
Fall Time 15ns | ||
Package Type LLP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 15ns | ||
Minimum Supply Voltage 14V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series LM5109 | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 2 LLP
- Texas Instruments LM5109BMA/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5106MM/NOPB MOSFET Gate Driver 2 MSOP
- Texas Instruments LM5111-1M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5104M/NOPB MOSFET Gate Driver 2 SOIC
- Texas Instruments LM5112MY/NOPB MOSFET Gate Driver 1 MSOP
- Texas Instruments LM5101AM/NOPB MOSFET Gate Driver 2 SOIC
