STMicroelectronics VN9012AJTR, Gate Driver 1, 63 A 16-Pin 36V, PowerSSO-16
- RS Stock No.:
- 275-1392
- Mfr. Part No.:
- VN9012AJTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save €3.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.22
(exc. VAT)
€3.96
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.61 | €3.22 | - |
| 20 - 48 | €1.42 | €2.84 | €3.80 |
| 50 - 198 | €1.28 | €2.56 | €16.50 |
| 200 - 998 | €1.085 | €2.17 | €105.00 |
| 1000 + | €1.01 | €2.02 | €600.00 |
*price indicative
- RS Stock No.:
- 275-1392
- Mfr. Part No.:
- VN9012AJTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 63A | |
| Pin Count | 16 | |
| Package Type | PowerSSO-16 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | VN9012AJTR | |
| Width | 3.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 63A | ||
Pin Count 16 | ||
Package Type PowerSSO-16 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Series VN9012AJTR | ||
Width 3.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics single channel high side driver manufactured using ST proprietary VIPower M0-9 technology and housed in a powerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch off.
AEC Q100 qualified
Overvoltage clamp protection
Electrostatic discharge protection
Related links
- STMicroelectronics VN9012AJTR 63 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VND9008AJTR 67 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VN9016AJTR 50.6 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VND9025AJTR 35 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VND9012AJTR High Side Gate Driver PowerSSO-16
- STMicroelectronics VN9008AJTR 81.6 A 16-Pin 4V, PowerSSO-16
- STMicroelectronics VND5050AK-E MOSFET Gate Driver 2 PowerSSO
- STMicroelectronics VND9016AJTR High Side Gate Driver 2 PowerSSO-16
