STMicroelectronics VND9008AJTR, Gate Driver 1, 67 A 16-Pin 36V, PowerSSO-16
- RS Stock No.:
- 275-1396
- Mfr. Part No.:
- VND9008AJTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 33%
View bulk pricing optionsSubtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.15 | - |
| 10 - 24 | €1.42 | 33% |
| 25 - 99 | €1.39 | 35% |
| 100 - 249 | €1.37 | 36% |
| 250 + | €1.36 | 36% |
*price indicative
- RS Stock No.:
- 275-1396
- Mfr. Part No.:
- VND9008AJTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 67A | |
| Pin Count | 16 | |
| Package Type | PowerSSO-16 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | VND9008AJTR | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Length | 4.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 67A | ||
Pin Count 16 | ||
Package Type PowerSSO-16 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series VND9008AJTR | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Length 4.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics double channel high side driver manufactured using ST proprietary VIPower M0-9 technology and housed in powerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown with configurable latch-off.
AEC Q100 qualified
Overvoltage clamp protection
Electrostatic discharge protection
Related links
- STMicroelectronics VND9008AJTR 67 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VN9012AJTR 63 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VN9016AJTR 50.6 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VND9025AJTR 35 A 16-Pin 36V, PowerSSO-16
- STMicroelectronics VN9008AJTR 81.6 A 16-Pin 4V, PowerSSO-16
- STMicroelectronics VN9004AJTR High Side Gate Driver 1 16-Pin 28V, PowerSSO-16
- STMicroelectronics VND5050AK-E MOSFET Gate Driver 2 PowerSSO
- STMicroelectronics VND9016AJTR High Side Gate Driver 2 PowerSSO-16
