onsemi NCP5106BDR2G MOSFET Gate Driver 2, 500 mA 8-Pin 20V, SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
186-9114
Mfr. Part No.:
NCP5106BDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

500mA

Pin Count

8

Fall Time

75ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

160ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

5mm

Height

1.5mm

Width

4mm

Series

NCP5106B

Mount Type

Surface

Automotive Standard

No

High Voltage Range: Up to 600 V

dV/dt Immunity ± 50 V/nsec

Gate Drive Supply Range from 10 V to 20 V

High and Low Drive Outputs

Output Source / Sink Current Capability 250 mA / 500 mA

3.3 V and 5 V Input Logic Compatible

Up to Vcc Swing on Input Pins

Matched Propagation Delays Between Both Channels

Outputs in Phase with the Inputs

Independent Logic Inputs to Accommodate All Topologies (Version A)

Cross Conduction Protection with 100 ns Internal Fixed Dead Time (Version B )

Under Vcc LockOut (UVLO) for Both Channels

Pin-to-Pin Compatible with Industry Standards

Applications

Half-Bridge Power Converters

Any Complementary Drive Converters (Asymmetrical Half-Bridge, Active Clamp) (A version only).

Full-Bridge Converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy