Texas Instruments UCC27323D MOSFET Gate Driver 2, 4.5 A, 15V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-3185
Mfr. Part No.:
UCC27323D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS, TTL

Output Current

4.5 A

Supply Voltage

15V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting

Mounting Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy