Texas Instruments UCC27324DGN MOSFET Gate Driver 2, 4.5 A, 15V 8-Pin, MSOP
- RS Stock No.:
- 661-3191
- Mfr. Part No.:
- UCC27324DGN
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
€2,225.00
(exc. VAT)
€2,736.75
(inc. VAT)
- RS Stock No.:
- 661-3191
- Mfr. Part No.:
- UCC27324DGN
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Type | CMOS, TTL | |
| Output Current | 4.5 A | |
| Supply Voltage | 15V | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 2 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Type CMOS, TTL | ||
Output Current 4.5 A | ||
Supply Voltage 15V | ||
Pin Count 8 | ||
Package Type MSOP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 2 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Related links
- Texas Instruments UCC27324DGN MOSFET Gate Driver 2 15V 8-Pin, MSOP
- Texas Instruments UCC27424DGN MOSFET Gate Driver 2 15V 8-Pin, MSOP
- Texas Instruments UCC27323D MOSFET Gate Driver 2 15V 8-Pin, SOIC
- Texas Instruments UCC27323P MOSFET Gate Driver 2 15V 8-Pin, PDIP
- Microchip MCP14A0455T-E/MSVAO MOSFET Gate Driver 2 MSOP
- Texas Instruments UCC27424P MOSFET Gate Driver 2 15V 8-Pin, PDIP
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27324D MOSFET Gate Driver 2 SOIC

