Renesas Electronics EL7212CSZ MOSFET Gate Driver 2, 4 A, 15V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-5605
Mfr. Part No.:
EL7212CSZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Type

CMOS

Output Current

4 A

Supply Voltage

15V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

2

Polarity

Inverting

Mounting Type

Surface Mount

Low-Side MOSFET Drivers, Intersil


Voltage up to 100 V

High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy