Microchip TC4469COE MOSFET Gate Driver 4, 1.2 A 16-Pin 20V, SOIC
- RS Stock No.:
- 668-4411
- Mfr. Part No.:
- TC4469COE
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€9.58
(exc. VAT)
€11.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.79 | €9.58 |
*price indicative
- RS Stock No.:
- 668-4411
- Mfr. Part No.:
- TC4469COE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.2A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 15ns | |
| Number of Outputs | 4 | |
| Driver Type | MOSFET | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.3mm | |
| Height | 2.31mm | |
| Series | TC4469 | |
| Width | 7.49mm | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.2A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 15ns | ||
Number of Outputs 4 | ||
Driver Type MOSFET | ||
Rise Time 15ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 10.3mm | ||
Height 2.31mm | ||
Series TC4469 | ||
Width 7.49mm | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
TC4467/4468/4469 MOSFET Drivers
The Microchip TC4467, TC4468 and TC4469 are a range of four-output Low-Side MOSFET Drivers. These MOSFET drivers have two inputs for each output configured as logic gates.
Features
Operating Range: 4.5 V to 18V
Symmetrical Rise and Fall Times: 25 ns
Short, Equal Delay Times: 75 ns
Latchproof - Withstands 500mA Inductive Kickback
2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively
2 kV ESD Protection on All Pins
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4469COE MOSFET Gate Driver 4 SOIC
- Microchip TC4468COE MOSFET Gate Driver 4 SOIC
- Microchip TC4468CPD MOSFET Gate Driver 4 PDIP
- Microchip MOSFET Gate Driver 4 PDIP
- Infineon MOSFET Gate Driver 1 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IRS2186STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IRS21864STRPBF MOSFET Gate Driver 1 SOIC
