Infineon IRS2186STRPBF MOSFET Gate Driver 1, 4 A 8-Pin 20V, SOIC

Subtotal (1 reel of 2500 units)*

€2,630.00

(exc. VAT)

€3,235.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.052€2,630.00

*price indicative

RS Stock No.:
226-6209
Mfr. Part No.:
IRS2186STRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

4A

Pin Count

8

Fall Time

30ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

22ns

Minimum Supply Voltage

10V

Number of Drivers

1

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

1.75mm

Series

IRS

Length

5mm

Width

4mm

Mount Type

Surface

Automotive Standard

No

Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 4A Output Current - IRS2186STRPBF


This gate driver provides a single-channel MOSFET driving function for electronic switching applications, operating from a low-voltage supply to control external power transistors. It is intended for surface-mount assembly and performs Rapid switching of MOSFET Gates within a defined temperature range.

Features and Benefits:


• 4A Peak output current for strong gate charge delivery
• 10V-20V supply range enabling flexible drive voltages
• 22ns rise time for Rapid turn-on transitions
• 30ns fall time for swift turn-off behaviour
• Single driver with two outputs for complementary gate control
• RoHS-compliant construction supporting regulatory preferences

Applications


• Suitable for gate driving in power conversion modules
• Ideal for driving MOSFETs in motor control stages
• Used with half-bridge topologies requiring dual outputs
• Can be used for switch-mode power supplies requiring fast switching
• Suitable for Compact surface-mounted power assemblies

What package type is used for board mounting?


It is supplied in a surface-mount SOIC package suitable for automated placement.

What environmental range can it operate within?


The device functions between −40°C and 125°C for varied thermal environments.

How many pins are available for PCB routing?


The package provides eight pins for electrical and mounting connections.

Does it support automotive certification?


It is not certified to automotive standards and should not be assumed to meet those requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy