Infineon IRS2186STRPBF MOSFET Gate Driver 1, 4 A 8-Pin 20V, SOIC
- RS Stock No.:
- 226-6210
- Mfr. Part No.:
- IRS2186STRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.40
(exc. VAT)
€18.90
(inc. VAT)
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.54 | €15.40 |
| 50 - 90 | €1.464 | €14.64 |
| 100 - 240 | €1.433 | €14.33 |
| 250 - 490 | €1.339 | €13.39 |
| 500 + | €1.248 | €12.48 |
*price indicative
- RS Stock No.:
- 226-6210
- Mfr. Part No.:
- IRS2186STRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 22ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | IRS | |
| Height | 1.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 22ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series IRS | ||
Height 1.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon IRS Series Gate Driver, 10V Minimum Supply Voltage, 4A Output Current - IRS2186STRPBF
This gate driver provides a single-channel MOSFET driving function for electronic switching applications, operating from a low-voltage supply to control external power transistors. It is intended for surface-mount assembly and performs Rapid switching of MOSFET Gates within a defined temperature range.
Features and Benefits:
• 4A Peak output current for strong gate charge delivery
• 10V-20V supply range enabling flexible drive voltages
• 22ns rise time for Rapid turn-on transitions
• 30ns fall time for swift turn-off behaviour
• Single driver with two outputs for complementary gate control
• RoHS-compliant construction supporting regulatory preferences
• 10V-20V supply range enabling flexible drive voltages
• 22ns rise time for Rapid turn-on transitions
• 30ns fall time for swift turn-off behaviour
• Single driver with two outputs for complementary gate control
• RoHS-compliant construction supporting regulatory preferences
Applications
• Suitable for gate driving in power conversion modules
• Ideal for driving MOSFETs in motor control stages
• Used with half-bridge topologies requiring dual outputs
• Can be used for switch-mode power supplies requiring fast switching
• Suitable for Compact surface-mounted power assemblies
• Ideal for driving MOSFETs in motor control stages
• Used with half-bridge topologies requiring dual outputs
• Can be used for switch-mode power supplies requiring fast switching
• Suitable for Compact surface-mounted power assemblies
What package type is used for board mounting?
It is supplied in a surface-mount SOIC package suitable for automated placement.
What environmental range can it operate within?
The device functions between −40°C and 125°C for varied thermal environments.
How many pins are available for PCB routing?
The package provides eight pins for electrical and mounting connections.
Does it support automotive certification?
It is not certified to automotive standards and should not be assumed to meet those requirements.
Related links
- Infineon IRS2186STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IRS21864STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IRS2011STRPBF MOSFET Gate Driver SOIC
- Infineon IR2127STRPBF MOSFET Gate Driver 1 SOIC
- Infineon IR21271SPBF MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- onsemi MOSFET Gate Driver 1 SOIC
