Microchip TC4424AVOA MOSFET Gate Driver 2, 4.5 A 8-Pin 20V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€3.41

(exc. VAT)

€4.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 88 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€1.705€3.41
10 - 22€1.465€2.93
24 - 98€1.36€2.72
100 +€1.25€2.50

*price indicative

Packaging Options:
RS Stock No.:
738-6067
Mfr. Part No.:
TC4424AVOA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

4.5A

Pin Count

8

Fall Time

12ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

12ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

20V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Height

1.42mm

Series

TC4424A

Width

3.91mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
TH

TC4423A/4424A/4425A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy