onsemi NCP3420DR2G MOSFET Gate Driver 2 8-Pin 13.2V, SOIC
- RS Stock No.:
- 791-9692
- Mfr. Part No.:
- NCP3420DR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€3.73
(exc. VAT)
€4.59
(inc. VAT)
In Stock
- 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.373 | €3.73 |
*price indicative
- RS Stock No.:
- 791-9692
- Mfr. Part No.:
- NCP3420DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Fall Time | 11ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 16ns | |
| Minimum Supply Voltage | 13.2V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 13.2V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NCP3420 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Fall Time 11ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 16ns | ||
Minimum Supply Voltage 13.2V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 13.2V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Series NCP3420 | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- onsemi NCP3420DR2G MOSFET Gate Driver 2 8-Pin 13.2V, SOIC
- onsemi ADP3120AJRZ-RL MOSFET Gate Driver 2 8-Pin 15V, SOIC
- onsemi ADP3110AKRZ-RL MOSFET Gate Driver 2 8-Pin 15V, SOIC
- onsemi MOSFET Gate Driver 2 8-Pin 15V, SOIC
- Microchip MOSFET Gate Driver 1 MSOP
- Microchip MIC44F18YMME MOSFET Gate Driver 1 MSOP
- Microchip MOSFET Gate Driver 2 8-Pin 7V, SOIC
- onsemi FAN73832MX MOSFET Gate Driver 2 SOIC
