onsemi FAN3122CMX MOSFET Gate Driver 1, 11.4 A 8-Pin 18V, SOIC
- RS Stock No.:
- 809-4946
- Mfr. Part No.:
- FAN3122CMX
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.70
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 735 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.14 | €10.70 | - |
| 50 - 95 | €1.846 | €9.23 | 13% |
| 100 - 495 | €1.60 | €8.00 | 25% |
| 500 - 995 | €1.406 | €7.03 | 34% |
| 1000 + | €1.282 | €6.41 | 40% |
*price indicative
- RS Stock No.:
- 809-4946
- Mfr. Part No.:
- FAN3122CMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 11.4A | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 23ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.575mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | FAN3122 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 11.4A | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 23ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.575mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series FAN3122 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi FAN3122CMX MOSFET Gate Driver 1 SOIC
- onsemi FAN3122TMX MOSFET Gate Driver 1 SOIC
- onsemi FAD3151MXA MOSFET Gate Driver 1 SOIC-8
- Maxim Integrated MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MCP14A0301-E/SN MOSFET Gate Driver 1 SOIC
