onsemi FAN3122TMX MOSFET Gate Driver 1, 11.4 A 8-Pin 18V, SOIC

Subtotal (1 pack of 5 units)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,450 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.852€9.26

*price indicative

Packaging Options:
RS Stock No.:
809-4949
Mfr. Part No.:
FAN3122TMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

11.4A

Pin Count

8

Fall Time

19ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

23ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.575mm

Length

4.9mm

Series

FAN3122

Standards/Approvals

No

Width

3.9mm

Mount Type

Surface

Automotive Standard

AEC-Q100

Low-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy