onsemi FAN3224TMX MOSFET Gate Driver 2, 5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 809-4965
- Mfr. Part No.:
- FAN3224TMX
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
In Stock
- 9,255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.628 | €8.14 | - |
| 50 - 95 | €1.402 | €7.01 | 13% |
| 100 - 495 | €1.216 | €6.08 | 25% |
| 500 - 995 | €1.068 | €5.34 | 34% |
| 1000 + | €0.972 | €4.86 | 40% |
*price indicative
- RS Stock No.:
- 809-4965
- Mfr. Part No.:
- FAN3224TMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 9ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.575mm | |
| Series | FAN3224 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 9ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 12ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.575mm | ||
Series FAN3224 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Related links
- onsemi FAN3224TMX MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi FAN3213TMX MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27524D MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver 2 SOIC
- onsemi FAN3226TMX MOSFET Gate Driver 2 SOIC
- onsemi FAN3227CMX MOSFET Gate Driver 2 SOIC
- onsemi FAN3227TMX MOSFET Gate Driver 2 SOIC
