onsemi MOSFET Gate Driver 2, 5 A 8-Pin 18V, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-2072
Mfr. Part No.:
FAN3213TMX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

5A

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Rise Time

20ns

Minimum Supply Voltage

4.5V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.5mm

Standards/Approvals

AEC-Q100

Width

4mm

Series

FAN3213 / FAN3214

Length

5mm

Mount Type

Surface

Automotive Standard

AEC-Q100

Low-Side MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy