Microchip TC4426AEUA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, MSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€15.74

(exc. VAT)

€19.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 20€1.574€15.74
30 - 90€1.492€14.92
100 +€1.352€13.52

*price indicative

Packaging Options:
RS Stock No.:
823-4318
Mfr. Part No.:
TC4426AEUA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

MSOP

Fall Time

30ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

30ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

22V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TC4426A

Width

3mm

Standards/Approvals

No

Length

3mm

Height

950μm

Mount Type

Surface

Automotive Standard

No

TC4426A/4427A/4428A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy