Texas Instruments UC3706DW MOSFET Gate Driver 2, 1.5 A 16-Pin 40V, SOIC
- RS Stock No.:
- 121-9138
- Mfr. Part No.:
- UC3706DW
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 40 units)*
€276.84
(exc. VAT)
€340.52
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €6.921 | €276.84 |
*price indicative
- RS Stock No.:
- 121-9138
- Mfr. Part No.:
- UC3706DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 110ns | |
| Minimum Supply Voltage | 40V | |
| Maximum Supply Voltage | 40V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Width | 7.52mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 110ns | ||
Minimum Supply Voltage 40V | ||
Maximum Supply Voltage 40V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Width 7.52mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UC3706DW MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3706N MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3707N MOSFET Gate Driver 2 PDIP
- Texas Instruments MOSFET Gate Driver 1 SOIC
- Texas Instruments DRV103U MOSFET Gate Driver 1 SOIC
- Texas Instruments MOSFET Gate Driver 2 PDIP
- Texas Instruments UC3709N MOSFET Gate Driver 2 PDIP
