STMicroelectronics L6398D MOSFET Gate Driver 2, 430 mA 8-Pin 21V, SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
829-0012
Mfr. Part No.:
L6398D
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Output Current

430mA

Pin Count

8

Package Type

SOIC

Fall Time

35ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

75ns

Minimum Supply Voltage

20V

Maximum Supply Voltage

21V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Height

1.65mm

Width

4mm

Series

L6398

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, STMicroelectronics


MOSFET & IGBT Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy