International Rectifier PVG612APBF MOSFET Gate Driver, 2 A 6-Pin 60V, PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.08

(exc. VAT)

€14.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.08
10 - 24€11.48
25 - 49€10.85
50 - 99€10.26
100 +€9.06

*price indicative

Packaging Options:
RS Stock No.:
864-1107
Mfr. Part No.:
PVG612APBF
Manufacturer:
International Rectifier
Find similar products by selecting one or more attributes.
Select all

Brand

International Rectifier

Product Type

MOSFET

Output Current

2A

Pin Count

6

Package Type

PDIP

Fall Time

500μs

Driver Type

MOSFET

Rise Time

3.5ms

Minimum Supply Voltage

0mV

Maximum Supply Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.47mm

Length

8.63mm

Height

3.42mm

Standards/Approvals

No

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
PH

Transistor Output - FET & MOSFET, Infineon


The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation

1010 Off-State Resistance

1,000 V/μsec dv/dt

5 mA Input Sensitivity

4,000 VRMS I/O Isolation

Solid-State Reliability

Optocouplers, International Rectifier


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy